DEP1-15-S12-M

CUI Inc.
490-DEP1-15-S12-M
DEP1-15-S12-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67

Stock:
67 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.60 $8.60
$8.45 $42.25
$8.32 $83.20
$7.98 $199.50
$7.84 $313.60
$7.72 $926.40
$7.52 $2,105.60
$7.42 $3,858.40

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
1 W
15 VDC
13.5 VDC
16.5 VDC
12 VDC
84 mA
3 kVDC
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
DEP1-M
Brand: CUI Inc.
Dimensions: 12.75 mm x 10.7 mm x 7 mm
Input Voltage: 13.5 VDC to 16.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DEP1-M 1W Isolated DC-DC Converters

CUI Inc DEP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DEP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 3000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

FEATURED PRODUCTS
CUI INC.