APF19-19-10CB

CTS Electronic Components
774-APF19-19-10CB
APF19-19-10CB

Mfr.:

Description:
Heat Sinks 19x19x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,104

Stock:
2,104 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.16 $5.16
$4.56 $45.60
$4.34 $108.50
$4.18 $209.00
$4.04 $404.00
$3.81 $952.50
$3.79 $1,895.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
Heat Sinks
BGA, PGA, PLCC, QFP
SMD/SMT
Aluminum
Vertical Fin
5.25 C/W
19 mm
19 mm
9.5 mm
Brand: CTS Electronic Components
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: APF
Subcategory: Heat Sinks
Type: Component
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542900000
CNHTS:
8548000090
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99