767163105GP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 1Mohms 16Pin 2% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
23 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $7.36 | $7.36 | |
| $3.96 | $39.60 | |
| $3.67 | $91.75 | |
| $2.98 | $256.28 | |
| $2.71 | $699.18 | |
| $2.49 | $2,569.68 | |
| $2.43 | $6,164.91 | |
| $2.33 | $11,722.23 |
Similar Products
- CAHTS:
- 8533100000
- CNHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
Canada
