HR1227WF2

CSB
632-HR1227WF2
HR1227WF2

Mfr.:

Description:
Sealed Lead Acid Battery 27W 12V 2.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Rechargeable
12 V
27 W
Quick Connect 0.250"
90 mm
70 mm
106 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Lead Acid Battery
Series: HR
Factory Pack Quantity: 10
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507209020
USHTS:
8507208041
JPHTS:
850720010
KRHTS:
8507200000
TARIC:
8507208090
ECCN:
EAR99

HR Rechargeable Batteries

CSB HR Rechargeable Batteries are 12V, 21.0 to 120.0, high-rate discharge batteries used for high-intensity power supply needs such as portable devices, emergency lighting, and solar cell power generation. The small, lightweight rechargeable batteries have a high discharge efficiency and are ISO9001 and 14001 certified. CSB HR Rechargeable Batteries are maintenance-free, sealed, and have a long life.