MWT-5F

CML Micro
938-MWT-5F
MWT-5F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band Linear Amplifier and Oscillator Applications

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.16 $107.16
250 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
26 GHz
19 dB
21 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-5F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210040
TARIC:
8541290000
ECCN:
EAR99

FEATURED PRODUCTS
CML MICRO