V80212MS02Q

C&K
611-V80212MS02Q
V80212MS02Q

Mfr.:

Description:
Slide Switches DPDT PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,559

Stock:
1,559 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.88 $8.88
$8.09 $80.90
$7.42 $371.00
$7.19 $719.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
5 A, 10 A
125 VAC, 250 VAC
PC Pin
Screwdriver Slot
Through Hole
Silver
V
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide
Unit Weight: 8.346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
TARIC:
8536508099
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99