V80201SS05Q

C&K
611-V80201SS05Q
V80201SS05Q

Mfr.:

Description:
Slide Switches DPDT PNL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 208

Stock:
208 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.91 $8.91
$7.92 $79.20
$7.47 $186.75
$6.96 $696.00
$6.80 $1,700.00
$6.76 $16,900.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Quick Connect
Panel Mount
Silver
V
Bulk
Brand: C&K
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Type: Slide
Unit Weight: 9.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99