V70113SS05Q

C&K
611-V70113SS05Q
V70113SS05Q

Mfr.:

Description:
Slide Switches SPST Screwdriver 10.1A 250VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.58 $7.58
$6.70 $67.00
$5.94 $148.50
$5.30 $530.00
$4.90 $1,225.00
$4.63 $2,315.00
$4.43 $4,430.00
$4.26 $10,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Quick Connect
Screwdriver Slot
Panel Mount
Silver
V
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Type: Slide
Unit Weight: 7.657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99