SDS004

C&K
611-SDS004
SDS004

Mfr.:

Description:
Detector Switches DETECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,328

Stock:
2,328 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$0.882 $8.82

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.08
Min:
1

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Horizontal
1.75 mm
100 mA
12 VDC
Through Hole
Tray
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SDS
Factory Pack Quantity: 2700
Subcategory: Switches
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Miniature Detector Switches

C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.

SDS Series Side Actuated Detect Switches

C&K Switches SDS Series Side Actuated Detect Switches offer 2mm overtravel, making them ideal for detector applications. These switches feature a low actuation force of 75g maximum, a low-profile design, and are pick-and-place compatible. SDS series switches provide a 100mA contact rating at 12VDC, 50,000 cycles of electrical life, and 100mΩ maximum contact resistance. C&K Switches SDS Series Side Actuated Detect Switches include ultra-low current capability (ULC) variants designed to limit power consumption on battery-powered devices.