PT102SQQ

C&K
611-PT102SQQ
PT102SQQ

Mfr.:

Description:
Toggle Switches SEALED TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$72.35 $72.35
$64.00 $640.00
$61.02 $1,220.40
$56.93 $3,415.80
$54.70 $5,470.00
$52.65 $13,689.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Quick Connect
15 A
277 VAC
28 VDC
15/32-32
Bat
Unsealed
Silver
UL
IP68
PT
Tray
Actuator Style: Bat
Brand: C&K
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 38.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508000
BRHTS:
85365090
ECCN:
EAR99

PT Sealed Power Toggle Switches

C&K Switches PT Sealed Power Toggle Switches are IP66 / IP68-rated to withstand harsh outdoor environments, intense, wet weather, wind-blown rain, dust, and dirt. The PT switch series is UL 61058-1 certified, providing global acceptance with no need for additional testing. These C&K Switches sealed power toggle switches integrate a panel seal for extra protection and offer superior oil and fuel resistance. The high-strength, heat-resistant housing meets the requirements of demanding applications subjected to vibration and harsh conditions.