KMR232NG ULC LFS

C&K
611-KMR232NGULCLFS
KMR232NG ULC LFS

Mfr.:

Description:
Tactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,564

Stock:
40,564 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.932 $9.32
$0.866 $21.65
$0.773 $77.30
$0.716 $179.00
$0.676 $338.00
$0.64 $640.00
$0.597 $1,492.50
$0.53 $2,650.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.5 mm
Oval
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.6 mm
2.8 mm
1.9 mm
KMR2
300000 Cycle
IP40
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Type: Tactile
Part # Aliases: KMR232NG ULC LFS KMR232NGULCLFS Y78B23224FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KMR2 Microminiature SMT Tactile Switches

C&K Switches KMR2 Microminiature SMT Tactile Switches are small footprint, 1.9mm height top actuated switches with four actuation forces and excellent tactile feel. KMR2 tact switches feature ultra low current capabilities and IP40 protection. This C&K Switches series offers Gullwing termination and is ideal for use in automotive, industrial electronics, and medical equipment applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.