K5V 4 BA 4 3 S

C&K
611-K5V4BA43S
K5V 4 BA 4 3 S

Mfr.:

Description:
Tactile Switches Blue-Amber 4.0N Au, 2.1mm Thru-Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 264

Stock:
264 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 330)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.36 $13.36
$11.08 $110.80
$10.26 $256.50
$9.77 $488.50
$9.18 $918.00
Full Reel (Order in multiples of 330)
$8.88 $2,930.40
$7.98 $5,266.80
$7.53 $7,454.70
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber, Blue
LED
PCB Mount
Right Angle
Round
4 N
100 mA
20 VDC to 32 VDC
SPST
Through Hole
Clear
9.2 mm
9.1 mm
17.1 mm
K5V
25000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 330
Subcategory: Switches
Travel: 2.4 mm
Part # Aliases: G01686693
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031

K5V Illuminated Tactile Switches

C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.