JS102011SCQN

C&K
611-JS102011SCQN
JS102011SCQN

Mfr.:

Description:
Slide Switches Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,179

Stock:
1,179
Can Ship Immediately
On Order:
3,000
Expected 2026-06-11
3,000
Expected 2026-06-22
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$1.31 $13.10
$1.22 $30.50
$1.08 $108.00
$1.00 $250.00
$0.949 $474.50
Full Reel (Order in multiples of 3000)
$0.826 $2,478.00
$0.787 $4,722.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
JS
Reel
Cut Tape
MouseReel
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Slide Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Type: Slide
Unit Weight: 411.551 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501900
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.