FDSE002R

C&K
611-FDSE002R
FDSE002R

Mfr.:

Description:
Detector Switches SWITCH FDSE002R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.76 $2.76
$2.57 $257.00
$2.40 $600.00
$2.31 $1,155.00
$1.94 $1,940.00
Full Reel (Order in multiples of 2000)
$1.29 $2,580.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Right
35 gf
3.14 mm
1 mA
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: FDSE
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501100
ECCN:
EAR99

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

FDSE Micro Mini Angled Actuated Detect Switches

C&K Switches FDSE Micro Mini Angled Actuated Detect Switches feature a miniature-in-package style with flat or bending terminations and are mounted on PCB. The modules offer 3Ω maximum contact resistance and 100MΩ minimum insulation resistance. Other features include RoHS compliance, 100VAC dielectric strength (at 1 minute), and an operating temperature range of -10°C to +60°C. C&K FDSE switches are ideal for applications requiring angled detection, primarily in the consumer electronics and medical device markets.