ET02J6V3SE2

C&K
611-ET02J6V3SE2
ET02J6V3SE2

Mfr.:

Description:
Rocker Switches 2A 120VAC 28VDC SPST OFF-None-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:
120 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.65 $22.65
$19.55 $195.50
$18.46 $461.50
$14.69 $734.50
$14.40 $1,728.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
OFF - NONE - ON
2 A
120 VAC
28 VDC
PC Pin
Curved Rocker
Black
Through Hole
Epoxy
Silver
Tray
Actuator Style: Curved Rocker
Brand: C&K
Flammability Rating: UL 94 V-0
Height: 19.89 mm
Housing Material: Nylon
Length: 14.73 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bracket
Product Type: Rocker Switches
Series: ET
Factory Pack Quantity: 120
Subcategory: Switches
Width: 5.84 mm
Unit Weight: 4.139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99