ET01MD1ABE

C&K
611-ET01-011
ET01MD1ABE

Mfr.:

Description:
Toggle Switches ON-ON SPDT RA PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 260

Stock:
260 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.38 $17.38
$15.00 $150.00
$14.15 $353.75
$13.53 $676.50
$11.83 $2,366.00
$11.13 $6,678.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount, Right Angle
Solder Pin
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
IP57
ET
Bulk
Actuator Style: Paddle
Brand: C&K
Life: 60000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that the supplier has made a Materials Change. The
Case and Bushing on the C&K ET Series Rocker and Toggle Switches
will be changed from Thermo Set and Red 6/6 Nylon to Natural 4/6
Nylon. The Natural 4/6 Nylon has a higher temperature rating.

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-5

CAHTS:
8536509090
CNHTS:
8536500090
TARIC:
8536508090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99