E101J1V3BE2

C&K
611-E101J1V3BE2
E101J1V3BE2

Mfr.:

Description:
Rocker Switches ON-NONE-ON SPDT PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.41 $21.41
$18.48 $184.80
$16.15 $646.00
$15.69 $1,882.80
$14.90 $4,172.00
$14.31 $7,441.20

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
400 A
20 VAC
20 VDC
Rocker
Black
Panel Mount
Epoxy
Gold
Tray
Actuator Style: Rocker
Brand: C&K
Housing Material: Glass Filled Nylon 6/6
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bracket
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99