E101J1AV2QE2

C&K
611-E101J1AV2QE2
E101J1AV2QE2

Mfr.:

Description:
Rocker Switches ROCKER SWITCH SPDT ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66

Stock:
66
Can Ship Immediately
On Order:
160
Expected 2026-05-15
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.48 $16.48
$15.24 $152.40
$13.70 $548.00
$13.52 $1,622.40
$13.11 $3,670.80

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
7.5 A, 3 A
125 VAC, 250 VAC
20 VDC
Solder Pin
Rocker
Black
Through Hole
Epoxy
Silver
Tray
Actuator Style: Rocker
Brand: C&K
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
TARIC:
8536508090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99