DP62J12S2AQ

C&K
611-G01685858
DP62J12S2AQ

Mfr.:

Description:
Rocker Switches DPST, On-Off Rocker, Black, Snap in, black 1.5kgf Right angled, PC Thru-hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,800

Stock:
4,800 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.64 $5.64
$4.87 $48.70
$4.60 $115.00
$4.40 $220.00
$4.20 $420.00
$3.97 $992.50
$3.72 $1,860.00
$3.63 $4,356.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
DPST
OFF - NONE - ON
128 A
250 V
Through Hole
Rocker
Black
Snap-In
Silver
Silver Alloy
Tray
Brand: C&K
Flammability Rating: UL 94-V0
Height: 16.5 mm
Length: 21 mm
Life: 20000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Thickness: 0.75 mm to 1.25 mm
Product Type: Rocker Switches
Series: DP
Factory Pack Quantity: 1200
Subcategory: Switches
Width: 15 mm
Part # Aliases: G01685858
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

DP Power Rocker Switches

C&K Switches DP Power Rocker Switches are electrical on/off switches that use the rocking mechanism to either connect or disconnect an electrical circuit. These DP switches support high inrush current up to 128A and are ideal for mains switching and power supply applications. The DP power rocker switches are 5mm x 21mm compact switches that are suitable for the common industrial panel cut-offs. The DP switches feature a clear contact gap with a minimum creepage distance and clearance of 3mm. Both SPST and DPST options are available, along with various terminal configurations to ensure flexible installation. These switches are used in power supplies, testing and measuring devices, medical equipment, and consumer electronics applications.