7401SPY1ZQE

C&K
611-7401SPY1ZQE
7401SPY1ZQE

Mfr.:

Description:
Toggle Switches SWITCH 7401SPY1ZQE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.57 $51.57
$44.61 $446.10
$42.53 $850.60
$36.69 $1,834.50

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PDT
ON - ON
Panel Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Bat
Epoxy
Silver
7000
Bulk
Actuator Style: Bat
Brand: C&K
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99