0S202013MT5QN1

C&K
611-0S202013MT5QN1
0S202013MT5QN1

Mfr.:

Description:
Slide Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 980

Stock:
980 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.42 $14.20
$1.33 $33.25
$1.20 $120.00
$1.02 $255.00
$0.978 $978.00
$0.911 $2,277.50
$0.884 $4,420.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
200 mA
30 VDC
PC Terminal
Slide
Through Hole
Silver
OS
Bulk
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Type: Slide Switch
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99