WLPP02

Bulgin
167-WLPP02
WLPP02

Mfr.:

Description:
Rectangular MIL Spec Connectors 2 Contacts Plug Power Wedgelock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.414 $0.41
$0.352 $3.52
$0.315 $7.88
$0.299 $29.90
$0.279 $69.75
$0.266 $798.00
$0.239 $1,195.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Accessories
2 Position
Miniature Rectangular
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1000
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8536699099
ECCN:
EAR99

Rectangular Connectors

Bulgin Rectangular Connectors include miniature, automotive, power, and standard variants that provide IP67 or IP68 protection. These sealed connectors offer a reliable, rugged solution in harsh environments. This connector series accepts a wide range of wire sizes and is available in various contact configurations. Options include male or female versions, wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, welded flange, terminating resistors, and a Y-Type connector for the automotive industry. Bulgin Rectangular Connectors are designed for cable-to-cable and cable-to-board applications in automotive, agriculture, marine, mining, forestry, recreational, and construction industries.