PXP7082

Bulgin
157-PXP7082
PXP7082

Mfr.:

Description:
Standard Circular Connector Seal Cap for PXP7011 In-Line & PXP7012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:
47
Can Ship Immediately
On Order:
80
Expected 2026-06-30
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.78 $8.78
$7.48 $74.80
$7.00 $175.00
$6.66 $266.40
$6.34 $760.80
$5.94 $1,663.20
$5.65 $2,938.00
$5.42 $5,420.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
42 mm
24.1 mm
Buccaneer 7000
Bulk
Brand: Bulgin
Color: Grey
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC), Polybutylene Terephthalate (PB
Product Type: Standard Circular Connector
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Part # Aliases: 8068641
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
3923500000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.