PXP6097/2M00

Bulgin
167-PXP6097/2M00
PXP6097/2M00

Mfr.:

Description:
Ethernet Cables / Networking Cables 6000 SERIES RJ45 CAT 6A FLEX S/E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$102.36 $102.36
$90.86 $908.60
$87.37 $1,747.40
$84.44 $5,066.40
$79.79 $7,979.00
260 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Bulk
42 V
Brand: Bulgin
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Push-Twist
Product Type: Ethernet Cables / Networking Cables
Series: 6000 Ethernet
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.