PXP6040/AA/3M00

Bulgin
167-PXP6040/AA/3M00
PXP6040/AA/3M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6000 SERIES USB 2.0 A-A TYPE FLEX S/E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.98 $71.98
$61.49 $614.90
$59.12 $1,182.40
$57.15 $3,429.00
$53.99 $5,399.00
$50.69 $13,179.40

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
Plug
4 Position
Plug
4 Position
Male / Male
3 m
IP66, IP68, IP69K
Bulk
6000 - USB Buccaneer
30 V
Brand: Bulgin
Current Rating: 1 A
Jacket Material: Thermoplastic
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.