PXP6012/16S/CR

Bulgin
167-PXP6012/16S/CR
PXP6012/16S/CR

Mfr.:

Description:
Standard Circular Connector Front Panel Mount Connector PXP6012 Series 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:
79 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.00 $19.00
$17.28 $172.80
$16.69 $417.25
$15.59 $623.60
$15.22 $1,826.40
$14.49 $4,057.20
$14.32 $14,320.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Socket (Female)
Panel
Crimp / Solder
32 mm
IP66, IP68, IP69K
Buccaneer 6000
Brand: Bulgin
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Length: 41.4 mm
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Voltage Rating: 60 V
Wire Gauge: 22 AWG
Part # Aliases: 765-9779
Unit Weight: 26.579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.