PXP4041/C/C/1M00

Bulgin
167-PXP4041/C/C/1M00
PXP4041/C/C/1M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Pre-Wired C-Type USB V3.2 Cable 1meter

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$105.11 $105.11
$98.56 $985.60
$97.08 $2,427.00
$95.40 $4,770.00
$90.15 $9,015.00
250 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type C
USB Type C
Male
1 m
Black
IP66, IP67, IP68, IP69
Bulk
4000
30 VAC
Brand: Bulgin
Current Rating: 5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 234-3244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

4000 C-Type USB Buccaneer Cables

Bulgin 4000 C-Type Series USB Buccaneer Cables are IP66, IP68, and IP69K rated and feature USB 3.2 support and data rates up to 20Gbps. Other features include plug-and-play capability, a shielded system, a secure, proven locking system, and tamper-proof construction. Color-coded O-rings and washers are included for easy identification purposes. Bulgin 4000 C-type cables meet EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1.