PXP4010/02P/5055

Bulgin
167-PXP4010/02P/5055
PXP4010/02P/5055

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 2 P Pin 5.0mm-5.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:
64 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.03 $18.03
$17.96 $449.00
$17.11 $855.50
$16.29 $1,629.00
$15.28 $3,820.00
$15.14 $7,570.00
$14.85 $14,850.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
Cable
Gold
19.7 mm
IP66, IP68, IP69
Buccaneer 4000
Bulk
Brand: Bulgin
Cable Diameter: 5 mm - 5.5 mm
Color: Yellow
Contact Material: Copper Alloy
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: 174-6866
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.