PXMBNI16FBF06ASCPG9

Bulgin
167-PXMBNI16FBF06ASC
PXMBNI16FBF06ASCPG9

Mfr.:

Description:
Circular Metric Connectors M16 Series F Flex Body Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.29 $67.29
$57.19 $571.90
$53.62 $1,072.40
$53.60 $5,360.00
$52.87 $10,574.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
6 Contact
M16
Solder
A Coded
5 A
125 VAC/125 VDC
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Brass
Locking Mechanism: Screw Locking
Product: Connectors
Shell Style: Socket
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8536901900
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

M16 Circular DIN Connectors

Bulgin M16 Circular DIN Connectors are an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications. These connectors feature screw locking, IP67 degree of protection, a robust metal connector, and excellent EMI shielding. Bulgin M16 connectors are available with 3-, 4-, 5-, 6-, 8-, and 12-pole variants. These connectors are ideal for harsh environments and industrial applications.