C1300ALAAAB

Bulgin
167-C1300ALAAAB
C1300ALAAAB

Mfr.:

Description:
Rocker Switches BLACK WHITE BIOCOTE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Bulgin
Panel Cutout: 30.1 mm x 11.1 mm
Panel Thickness: 0.75 mm x 2.5 mm
Product Type: Rocker Switches
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.