BVA01/Z0000/10

Bulgin
161-BVA01/Z0000/10
BVA01/Z0000/10

Mfr.:

Description:
AC Power Entry Modules FUSED INLET DP SW POWER MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 154

Stock:
154 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.51 $24.51
$21.70 $217.00
$20.74 $414.80
$20.27 $1,013.50
$19.98 $1,998.00
$19.36 $9,680.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
RoHS:  
IEC Fused Inlets
Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
C-14
Polysnaps
Brand: Bulgin
Depth: 30.9 mm
Features: Double Pole Switch
Height: 81.5 mm
Length: 36 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109100
CNHTS:
8538900000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.