RM-14298

Bud Industries
563-RM-14298
RM-14298

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Rack Mount Aluminum Chassis (8.8 X 19 X 26 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$258.65 $258.65
$258.51 $1,292.55
$258.35 $2,583.50
$239.61 $5,990.25
$239.27 $11,963.50
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Chassis
Aluminum
Natural
19 in
26 in
Brand: Bud Industries
Depth: 26 in
Product: Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES