PS-11595-C

Bud Industries
563-PS-11595-C
PS-11595-C

Mfr.:

Description:
Enclosures for Single Board Computing Raspberry Pi Enclosure with Additional Cutouts Clear (1 X 2.4 X 3.6 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.94 $11.94
$11.92 $59.60
$10.17 $101.70

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Acrylonitrile Butadiene Styrene (ABS)
Clear
1 in
2.44 in
3.62 in
UL 94 HB
PS
Brand: Bud Industries
For Use With: Raspberry Pi 2/3
Housing Color: Clear
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 33.566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
8473302000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES