HLMP-EL3A-WXKDD

Broadcom / Avago
630-HLMP-EL3A-WXKDD
HLMP-EL3A-WXKDD

Mfr.:

Description:
Single Color LEDs Amber, 590nm 30Deg, 9300mcd (max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67,476

Stock:
67,476 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$1.09 $10.90
$0.806 $80.60
$0.679 $339.50
$0.639 $639.00
Full Ammo Pack (Order in multiples of 2000)
$0.592 $1,184.00
$0.547 $2,188.00
$0.515 $5,150.00
$0.51 $12,240.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Color LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
590 nm
Amber
20 mA
2.02 V
120 mW
Colorless
5 mm
Dome
Water Clear
HLMP
Ammo Pack
Brand: Broadcom / Avago
Height: 8.71 mm
Length: 5.8 mm
Luminous Intensity: 9300 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.8 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED