HLMP-2685

Broadcom / Avago
630-HLMP-2685
HLMP-2685

Mfr.:

Description:
LED Bars & Arrays Red Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,448

Stock:
8,448 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.42 $7.42
$5.12 $51.20
$4.36 $436.00
$3.81 $1,828.80
$3.67 $4,110.40
$3.58 $9,164.80

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Bars & Arrays
RoHS:  
LED Light Bars
Red
622 nm
622 nm
210 mcd
20 mA
2.05 V
HLMP
Tube
Brand: Broadcom / Avago
Length: 20.32 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 160
Subcategory: LED Indication
Width: 10.16 mm
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
9405429000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED