HLCP-D100

Broadcom / Avago
630-HLCP-D100
HLCP-D100

Mfr.:

Description:
LED Bars & Arrays Red Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.68 $5,888.00
$3.64 $9,318.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Bars & Arrays
RoHS:  
LED Light Bars
Red
639 nm
639 nm
12 mcd
20 mA
2.1 V
HLCP
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Length: 10.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 320
Subcategory: LED Indication
Width: 10.16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

FEATURED PRODUCTS
BROADCOM LIMITED