HEDS-9940EVB

Broadcom / Avago
630-HEDS-9940EVB
HEDS-9940EVB

Mfr.:

Description:
Optical Sensor Development Tools Eval board 2 CW 256 400 512 720CPR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$118.98 $118.98

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Three-Channel Reflective Incremental Encoder
AEDR-9940-100, AEDR-9940-102
Brand: Broadcom / Avago
Description/Function: Evaluation Board with 2 Units of Code Wheel Multiple Optical Radius 256, 400, 512, 720 CPR Base
For Use With: Reflective Optical Encoder
Moisture Sensitive: Yes
Product Type: Optical Sensor Development Tools
Series: HEDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

HEDS-9940EVB Evaluation Boards

Broadcom HEDS-9940EVB Evaluation Boards are designed to assess the functionalities of the Broadcom AEDR-9940 Optical Encoders. These optical encoders are three-channel reflective devices offering selectable and programmable options for digital or analog differential A, B, and I output. The Broadcom HEDS-9940EVB board has two code wheel units featuring multiple optical radius options, including 256, 400, 512, and 720 CPR bases. The HEDS-9940EVB1 Evaluation Board also comes with two units of code wheels and supports optical radius options of 200, 360, 500, and 625 CPR bases. These evaluation boards provide a platform to experiment with the AEDR-9940 Optical Encoders for various applications.

FEATURED PRODUCTS
BROADCOM LIMITED