HEDS-9830DPEVBL

Broadcom / Avago
630-HEDS-9830DPEVBL
HEDS-9830DPEVBL

Mfr.:

Description:
Optical Sensor Development Tools AEDR-9830DP 318LPI Eval Board-CS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 43

Stock:
43 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$126.25 $126.25

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Reflective Incremental Encoder
AEDR-9830DP
Brand: Broadcom / Avago
Product Type: Optical Sensor Development Tools
Series: HEDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8542399000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

AEDR-9830DP Optical Encoders

Broadcom AEDR-9830DP Optical Encoders are three-channel reflective incremental encoders with analog or digital differential output (318 LPI). These encoders can be configured to produce analog or digital outputs using reflective technology for motion control purposes. The selectable options are two channels differential analog with a third-channel differential digital or analog index output or three-channel digital differential A, B, and I output. The AEDR-9830DP encoders are designed to operate over a -40°C to 115°C temperature range. These encoders come in small sizes of 4mm (L) x 4mm (W) x 0.73mm (H). This small size allows encoders to be used in various miniature commercial applications. The AEDR-9830DP encoders house an infrared LED light source and photodetecting circuitry in a single package. These optical encoders are suitable for closed-loop stepper motors, actuators, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, portable medical equipment, optometric equipment, and linear stages.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED