HEDL-5645#A13

Broadcom / Avago
630-HEDL-5645-A13
HEDL-5645#A13

Mfr.:

Description:
Encoders 3 Channel 500 CPR 5mm Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$114.51 $114.51
$100.84 $504.20
$94.36 $943.60
$86.68 $1,733.60
$75.50 $4,530.00
500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL
Panel Mount
Optical Encoders
Incremental
500 PPR
Rotary
No Detent
3 Channel
Connector
Quadrature with Index and Complements
8 mm
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size / Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99