HDSP-5621

Broadcom / Avago
630-HDSP-5621
HDSP-5621

Mfr.:

Description:
LED Displays & Accessories Green 571nm 0.56in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 166

Stock:
166
Can Ship Immediately
On Order:
1,280
Expected 2026-05-08
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.15 $9.15
$6.49 $64.90
$5.30 $530.00
$4.63 $2,222.40
$4.45 $4,984.00
$4.29 $10,982.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
7.8 mm x 14.22 mm
25.146 mm x 17.02 mm x 8 mm
Green
571 nm
Common Anode
2500 ucd
10 mA
2.1 V
+ 100 C
- 40 C
Through Hole
HDSP
Tube
Brand: Broadcom / Avago
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 32.95 mm x 14.22 mm
Unit Weight: 8.121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED