HCMS-2963

Broadcom / Avago
630-HCMS-2963
HCMS-2963

Mfr.:

Description:
LED Displays & Accessories Green 574nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
195
Expected 2026-03-24
260
Expected 2026-03-30
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.94 $67.94
$67.92 $679.20
$53.24 $1,064.80
$48.78 $4,878.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
4 Digit
2.54 mm x 4.57 mm
21.46 mm x 11.43 mm x 5.31 mm
Green
574 nm
Anode Columns, Cathode Rows
114 ucd
5 mA
5 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
Brand: Broadcom / Avago
Power Consumption: 1.2 W
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 18.62 mm x 4.57 mm
Unit Weight: 5.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED