ASSR-1218-003E

Broadcom / Avago
630-ASSR-1218-003E
ASSR-1218-003E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,976

Stock:
4,976 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$3.01 $30.10
$2.87 $71.75
$2.78 $139.00
$2.55 $255.00
$2.46 $738.00
$2.39 $1,195.00
$2.35 $2,350.00
$2.23 $11,150.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.55
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
200 mA
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.6 VDC
SOP-4
Photo MOSFET
20 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
4.3 mm (0.169 in)
2 mm (0.079 in)
ASSR
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 3750 Vrms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED