AFBR-S6PY3151

Broadcom / Avago
630-AFBR-S6PY3151
AFBR-S6PY3151

Mfr.:

Description:
Infrared Detectors A. dual TO 3.70/110+4.26/180 HS
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
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$86.47 $8,647.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Detectors
RoHS:  
AFBR
Brand: Broadcom / Avago
Product Type: IR Detectors
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Tradename: ezPyro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

AFBR-S6PY3151 Pyroelectric Sensors

Broadcom AFBR-S6PY3151 Pyroelectric Sensors offer high responsivity, low microphonics, and class-leading thermal and electrical stability. The AFBR-S6PY3151 has a reference channel with a 3.70µm/110nm filter and one channel with a 4.26µm/180nm filter. The main use of this high-sensitivity device is CO2 detection.

FEATURED PRODUCTS
BROADCOM LIMITED