AFBR-S6PY0575

Broadcom / Avago
630-AFBR-S6PY0575
AFBR-S6PY0575

Mfr.:

Description:
Infrared Detectors Analog TO sensor 3.91m filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$75.21 $75.21
$72.74 $727.40
$72.71 $7,271.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Detectors
RoHS:  
AFBR
Brand: Broadcom / Avago
Product Type: IR Detectors
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Tradename: ezPyro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
CNHTS:
9031499000
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Thin Film Pyroelectric Flame Sensors

Broadcom / Avago Thin Film Pyroelectric Flame Sensors are infrared flame detectors with high responsivity and a wide field of view of typically 100° (*subject to filter band pass specification). The flame sensors feature class-leading rapid recovery from thermal and electrical shocks (typically < 1-second downtime). In addition, the sensors offer excellent signal-to-noise at the signature 8Hz to 10Hz flicker range of a flame and achieve accurate discrimination of flame sources in triple IR flame detection systems.

FEATURED PRODUCTS
BROADCOM LIMITED