AEIC-2631-S16

Broadcom / Avago
630-AEIC-2631-S16
AEIC-2631-S16

Mfr.:

Description:
Buffers & Line Drivers Quad Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,604

Stock:
12,604 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.79 $10.79
$8.03 $80.30
$7.49 $187.25
$6.57 $657.00
$6.25 $1,562.50
$5.60 $2,800.00
$4.63 $4,630.00
$4.51 $11,049.50

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Buffers & Line Drivers
RoHS:  
CMOS, TTL
4 Input
4 Output
Non-Inverting
SOIC-16
4 uA
- 4 uA
4.75 V
30 V
13 A
- 40 C
+ 125 C
SMD/SMT
Bulk
Brand: Broadcom / Avago
Interface Type: RS-422A
Logic Type: CMOS, TTL
Number of Channels: 4 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 170 ns
Series: AEIC
Factory Pack Quantity: 2450
Subcategory: Logic ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED