ACPL-C799-000E

Broadcom / Avago
630-ACPL-C799-000E
ACPL-C799-000E

Mfr.:

Description:
Optically Isolated Amplifiers Isolated Sigma-Delta Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 994

Stock:
994 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.07 $11.07
$8.54 $85.40
$8.32 $208.00
$6.28 $502.40
$5.89 $1,413.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.14
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACPL
Analog to Digital Converter - ADC
1 Channel
5000 Vrms
5.5 V
3 V
SSO-8
- 40 C
+ 105 C
SMD/SMT
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Ib - Input Bias Current: - 200 uA
Isolation Type: Optic
Operating Supply Current: 5 mA, 12 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Reference Voltage: 80 mV
Factory Pack Quantity: 80
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8541498000
ECCN:
EAR99

ACPL-C799 Sigma-Delta Modulator

Broadcom ACPL-C799 Sigma-Delta Modulator converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The Broadcom ACPL-C799 operates from a 5V power supply with a dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full-scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications like motor phase current measurement.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED