ACHS-7195-500E

Broadcom / Avago
630-ACHS-7195-500E
ACHS-7195-500E

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$3.19 $9,570.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Hall Effect
13 mA
10 mA
5 V
- 40 C
+ 110 C
SMD/SMT
ACHS-719x
Reel
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ACHS-719x Current Sensor ICs

Broadcom ACHS-719x Current Sensor ICs belong to the fully integrated Hall-Effect-based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. The ACHS-719x Current Sensor ICs consist of a precise and low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. The Current Sensor ICs accuracy is optimized across the operating ambient temperature through the close proximity of the magnetic signal to the Hall sensors.

FEATURED PRODUCTS
BROADCOM LIMITED