SRP1050WA-180M

Bourns
652-SRP1050WA-180M

SRP1050WA-180M

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x5.1mm,18uH+/-20%,7A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

979
Expected 2025-09-02

Factory Lead-Time:

3
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.68 $16.80
$1.40 $35.00
$1.29 $129.00
$1.17 $292.50
Full Reel (Order in multiples of 500)
$1.17 $585.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Low Buzz Noise
3939 (1010 metric)
Shielded
18 uH
20 %
7 A
33 mOhms
9 A
- 55 C
+ 165 C
20
8 MHz
Standard
10.1 mm
10 mm
5.1 mm
Metal Alloy Powder
AEC-Q200
SRP1050WA
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz