SF-SP-LAB1

652-SF-SP-LAB1
SF-SP-LAB1

Mfr.:

Description:
Fuse Kits & Assortments SF-1206SP SF-0603SP SERIES INCLUDED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.45 $54.45
$42.44 $212.20
$38.98 $389.80
$33.72 $1,686.00
$32.05 $3,205.00
$30.37 $7,592.50
$28.70 $14,350.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
SF-LAB
Fuse Kits
Time Lag Surface Mount Fuses
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fuse Type: Slow Blow
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: SMD/SMT
Unit Weight: 213.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99