SDR1030-6R8M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 6.8uH 20% SMD 1030
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.52 | $1.52 | |
| $1.28 | $12.80 | |
| $1.17 | $29.25 | |
| $0.912 | $91.20 | |
| $0.841 | $210.25 | |
| $0.794 | $397.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.70 | $700.00 | |
| $0.662 | $1,324.00 | |
| $0.654 | $3,270.00 | |
Similar Products
Datasheet
Models
PCN
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5